Part Details for 9501124E2 by Standex-Meder Electronics
Overview of 9501124E2 by Standex-Meder Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9501124E2
9501124E2 CAD Models
9501124E2 Part Data Attributes
|
9501124E2
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
9501124E2
Standex-Meder Electronics
Variable Inductor, 1.24uH Min, 1.67uH Max, Carbonyl-Core, Unshielded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CARBONYL | |
Inductance-Max (L) | 1.67 µH | |
Inductance-Min (L) | 1.24 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 7.9 MHz |