Part Details for 95011-2871F13 by TT Electronics Resistors
Overview of 95011-2871F13 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95011-2871F13
95011-2871F13 CAD Models
95011-2871F13 Part Data Attributes
|
95011-2871F13
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
95011-2871F13
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-PRF-55342 | |
Construction | MELF | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.45 mm | |
Package Length | 3.25 mm | |
Package Style | MELF | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |