Part Details for 9501021 by Molex
Overview of 9501021 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9501021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-09-50-1021
|
TME | Plug, wire-board, female, SPOX, 3.96mm, PIN: 2, w/o contacts Min Qty: 4 | 467 |
|
$0.1600 / $0.3590 | Buy Now |
DISTI #
9501021
|
Avnet Abacus | Conn Housing RCP 2 POS 3.96mm Crimp ST Bag (Alt: 9501021) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 2 Weeks, 3 Days | Abacus - 30000 |
|
Buy Now | |
DISTI #
9501021
|
Avnet Abacus | Conn Housing RCP 2 POS 3.96mm Crimp ST Bag (Alt: 9501021) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1512899
|
element14 Asia-Pacific | CONNECTOR, RCPT, 2POS, 1ROW, 3.96MM RoHS: Compliant Min Qty: 20000 Container: Each | 0 |
|
$0.2467 | Buy Now |
|
New Advantage Corporation | Conn Housing RCP 2 POS 3.96mm Crimp ST Bag, 3.96 MM SPOX HOUSING RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.1204 / $0.1294 | Buy Now |