-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 92 |
|
$0.7000 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
95009-2881
Molex
Buy Now
Datasheet
|
Compare Parts:
95009-2881
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.59 inch | |
Body Depth | 0.81 inch | |
Body Length | 0.629 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 95009-2881. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95009-2881, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95009-1881 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack | Molex | 95009-2881 vs 95009-1881 |