95009-2881
Molex
Description: Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,

Overview of 95009-2881 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MD82C288-10/R Rochester Electronics LLC Replacement for Intel part number MD82C288-10. Buy from authorized manufacturer Rochester Electronics.
D82C288-10 Rochester Electronics LLC Control/Command Signal Generator, 20MHz, CMOS, CDIP20, CERDIP-20
D82C288-12 Rochester Electronics LLC Control/Command Signal Generator, 25MHz, CMOS, CDIP20, CERDIP-20

Price & Stock for 95009-2881 by Molex

Part # Manufacturer Description Stock Price Buy
Quest Components   92
  • 1 $1.4000
  • 19 $0.8400
  • 72 $0.7000
$0.7000 / $1.4000 Buy Now

CAD Models for 95009-2881 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 95009-2881 by Molex

95009-2881
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.59 inch
Body Depth
0.81 inch
Body Length
0.629 inch
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
20 mΩ
Contact Style
TELCOM, MODULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
1000 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number of Ports
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Plating Thickness
50u inch
Rated Current (Signal)
1.5 A
Reference Standard
CSA, UL
Terminal Length
0.135 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 95009-2881
    Molex
    Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
    VS

Related Parts for 95009-2881

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95009-2881 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95009-2881 by Molex

Select Manufacturer
Which Manufacturer of 95009-2881 would you like to use for your alert(s)?
  • Please alert me when 95009-2881 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95009-2881 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95009-2881 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95009-2881 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95009-2881.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95009-2881 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: