Part Details for 95006-1181FBLK by TT Electronics Resistors
Overview of 95006-1181FBLK by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95006-1181FBLK
95006-1181FBLK CAD Models
95006-1181FBLK Part Data Attributes
|
95006-1181FBLK
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
95006-1181FBLK
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: MIL-PRF-55342 | |
Construction | MELF | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.01 mm | |
Package Length | 6.38 mm | |
Package Style | MELF | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for 95006-1181FBLK
This table gives cross-reference parts and alternative options found for 95006-1181FBLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95006-1181FBLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1-1001181FBLKLF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, ROHS COMPLIANT | TT Electronics Resistors | 95006-1181FBLK vs CHP1-1001181FBLKLF |
95006-1181-F-BLK | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF | TT Electronics Resistors | 95006-1181FBLK vs 95006-1181-F-BLK |
95006-1181-F-7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF | TT Electronics Resistors | 95006-1181FBLK vs 95006-1181-F-7 |
95006-1181-F-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF | TT Electronics Resistors | 95006-1181FBLK vs 95006-1181-F-13 |
CHP1-1001181F13LF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, ROHS COMPLIANT | TT Electronics Resistors | 95006-1181FBLK vs CHP1-1001181F13LF |