95006-1054-F-7
TT Electronics Resistors
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 1050000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF

Overview of 95006-1054-F-7 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 95006-1054-F-7 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 95006-1054-F-7 by TT Electronics Resistors

95006-1054-F-7
TT Electronics Resistors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
MELF, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
STANDARD: MIL-PRF-55342
Construction
MELF
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.01 mm
Package Length
6.38 mm
Package Style
MELF
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
1050000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. 95006-1054-F-7
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 1W, 1050000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF
    VS

Alternate Parts for 95006-1054-F-7

This table gives cross-reference parts and alternative options found for 95006-1054-F-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95006-1054-F-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CHP1-1001054F7LF Fixed Resistor, Metal Glaze/thick Film, 1W, 1050000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, ROHS COMPLIANT TT Electronics Resistors 95006-1054-F-7 vs CHP1-1001054F7LF
CHP1-1001054F13LF Fixed Resistor, Metal Glaze/thick Film, 1W, 1050000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, ROHS COMPLIANT TT Electronics Resistors 95006-1054-F-7 vs CHP1-1001054F13LF
CHP1-1001054FBLKLF Fixed Resistor, Metal Glaze/thick Film, 1W, 1050000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, ROHS COMPLIANT TT Electronics Resistors 95006-1054-F-7 vs CHP1-1001054FBLKLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95006-1054-F-7 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95006-1054-F-7 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 95006-1054-F-7 would you like to use for your alert(s)?
  • Please alert me when 95006-1054-F-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95006-1054-F-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95006-1054-F-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95006-1054-F-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95006-1054-F-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95006-1054-F-7 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: