Part Details for 9500-2-4039 by ebm-papst
Overview of 9500-2-4039 by ebm-papst
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-107TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle . | |
95000-117LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 17 Positions - 2mm (0.079in) - Right Angle . | |
95000-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 5 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for 9500-2-4039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5529
|
Newark | Fans |Ebm-Papst 9500-2-4039 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5912-9500-2-4039
|
Mouser Electronics | Fan Accessories Fan Finger Guard for 133mm Blower RoHS: Compliant | 0 |
|
$9.7400 / $17.1700 | Order Now |
DISTI #
70000088
|
RS | Finger guard for 810cu.m/h blower | ebm-papst 9500-2-4039 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7400 / $17.1700 | RFQ |
|
Onlinecomponents.com | Fan Guard RoHS: Compliant |
432 In Stock |
|
$11.6200 / $22.2100 | Buy Now |
DISTI #
66701882
|
Verical | Thrml Mgmt Access Finger Guard Galvanized Wire Min Qty: 5 Package Multiple: 5 Date Code: 2251 | Americas - 430 |
|
$15.5740 / $28.8730 | Buy Now |
|
Master Electronics | Fan Guard RoHS: Compliant |
432 In Stock |
|
$11.6200 / $22.2100 | Buy Now |