Part Details for 950-FL-DS/11 by WECO Electrical Connectors
Overview of 950-FL-DS/11 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 950-FL-DS/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513390
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 950-FL-DS/11 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0900 / $5.6500 | RFQ |
|
Onlinecomponents.com | Connector - Plug-in Screw - Plug - 11 pole - 26-14 AWG - 10A - 300V - 5mm Pitch RoHS: Compliant | 0 |
|
$3.8400 / $5.7700 | Buy Now |
Part Details for 950-FL-DS/11
950-FL-DS/11 CAD Models
950-FL-DS/11 Part Data Attributes
|
950-FL-DS/11
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
950-FL-DS/11
WECO Electrical Connectors
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |