Part Details for 950-FB/07 by WECO Electrical Connectors
Overview of 950-FB/07 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 950-FB/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513385
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 950-FB/07 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 / $1.8200 | RFQ |
|
Onlinecomponents.com | Plug-in Screw - Connector - 5 mm - 7 pole - 300V RoHS: Compliant | 0 |
|
$1.2500 / $1.5600 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ |