Part Details for 950-DS/11 by WECO Electrical Connectors
Overview of 950-DS/11 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 950-DS/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513371
|
RS | Screw Connectors for Printed Circuit Boards | WECO 950-DS/11 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9800 / $2.4700 | RFQ |
|
Onlinecomponents.com | Screw Connector for PCB - 11 Pole - 5.0mm Pitch - 26-14 AWG - 15 A - 300V RoHS: Compliant | 0 |
|
$2.0200 / $3.0300 | Buy Now |