Part Details for 950-3624 by Vishay Semiconductors
Overview of 950-3624 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3624HMSE#TRPBF | Analog Devices | 17V, 2A Sync Buck Reg w/ 3.5µA | |
LTC3624IDD-5#PBF | Analog Devices | 17V, 2A Sync Buck Reg w/ 3.5µA | |
LTC3624IMSE-25#PBF | Analog Devices | 17V, 2A Sync Buck Reg w/ 3.5µA |