Part Details for 95-850-162-036 by Amphenol RF
Overview of 95-850-162-036 by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95-850-162-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMR095-850-162-036
|
Heilind Electronics | Americas - 0 in Stock |
|
$23.7813 / $32.4921 | Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A 36 inches RoHS: Compliant | 1 Factory Stock |
|
$27.7200 / $40.2000 | Buy Now |
DISTI #
AMR095-850-162-036
|
Interstate Connecting Components | 0 |
|
$23.7813 / $32.4921 | Buy Now | |
|
Master Electronics | HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A 36 inches RoHS: Compliant | 1 Factory Stock |
|
$27.7200 / $40.2000 | Buy Now |