Part Details for 95-850-158-012 by Amphenol RF
Overview of 95-850-158-012 by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95-850-158-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1855A 12 inches RoHS: Compliant |
25 In Stock 1 Factory Stock |
|
$24.7800 / $42.3800 | Buy Now |
|
Master Electronics | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1855A 12 inches RoHS: Compliant |
25 In Stock 1 Factory Stock |
|
$24.7800 / $42.3800 | Buy Now |