Part Details for 95-250-06-BP9B by Corning Cable Systems
Overview of 95-250-06-BP9B by Corning Cable Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95-250-06-BP9B
95-250-06-BP9B CAD Models
95-250-06-BP9B Part Data Attributes
|
95-250-06-BP9B
Corning Cable Systems
Buy Now
Datasheet
|
Compare Parts:
95-250-06-BP9B
Corning Cable Systems
Fiber Optic ST Connector, Single Mode, Simplex,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CORNING INC | |
Reach Compliance Code | unknown | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |