Part Details for 95-22039 by TE Connectivity
Overview of 95-22039 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-393KLC | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-393 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 95-22039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-95-22039-ND
|
DigiKey | RFI GASKET FSA Min Qty: 1 Lead time: 13 Weeks Container: Bag |
80 In Stock |
|
$10.4125 / $19.7200 | Buy Now |
DISTI #
2430175-1
|
Avnet Americas | EMI Gasket for RFI/EMI Shielding 95 Series D-Sub Connectors Flurosilicone Silver Aluminum Light Green Size 37 - Bulk (Alt: 2430175-1) Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$7.1344 / $9.6861 | Buy Now |
DISTI #
571-95-22039
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G FSA 1.6mm D-Sub 37 Pin RoHS: Compliant | 79 |
|
$12.0700 / $17.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3700 / $14.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.3700 / $14.3600 | Buy Now |
Part Details for 95-22039
95-22039 CAD Models
95-22039 Part Data Attributes
|
95-22039
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
95-22039
TE Connectivity
Connector Accessory, Gasket, Aluminium Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GASKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Used With | D SUB CONNECTOR |