There are no models available for this part yet.
Overview of 95-22022 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-223KXC | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, SMD | |
ME3220-223KLB | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-223KLC | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 95-22022 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4535-95-22022-ND
|
DigiKey | RFI GASKET SIL Min Qty: 1 Lead time: 17 Weeks Container: Bag |
13 In Stock |
|
$4.3087 / $7.6000 | Buy Now | |
DISTI #
2430158-1
|
Avnet Americas | EMI Gasket for RFI/EMI Shielding 95 Series D-Sub Connectors Silicone Silver Aluminum Beige Size 15 - Bulk (Alt: 2430158-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$3.7288 / $4.4872 | Buy Now | |
DISTI #
571-95-22022
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G SSA 0.8mm D-Sub 15 Pin RoHS: Compliant | 75 |
|
$4.2600 / $7.5100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1400 / $6.2200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.1400 / $6.2200 | Buy Now |
CAD Models for 95-22022 by TE Connectivity
Part Data Attributes for 95-22022 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Assembly Item Name
|
GASKET
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
ALUMINIUM ALLOY
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|
Used With
|
D SUB CONNECTOR
|