Datasheets
95-21SUBC/S400-A4/TR7 by: Everlight Electronics Co Ltd

Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN

Part Details for 95-21SUBC/S400-A4/TR7 by Everlight Electronics Co Ltd

Overview of 95-21SUBC/S400-A4/TR7 by Everlight Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HS4002 Renesas Electronics Corporation Relative Humidity and Temperature Sensor, Digital Output, ±1.8% RH
HS4000-EVK Renesas Electronics Corporation HS4001 Relative Humidity and Temperature Sensor Evaluation Kit
QCIOT-HS4001POCZ Renesas Electronics Corporation Relative Humidity Sensor Pmod™ Board

Price & Stock for 95-21SUBC/S400-A4/TR7

Part # Distributor Description Stock Price Buy
LCSC SMD2.1x2mm LED Indication - Discrete ROHS 3000
  • 5 $0.0879
  • 50 $0.0719
  • 150 $0.0639
  • 500 $0.0578
  • 2,500 $0.0530
  • 5,000 $0.0506
$0.0506 / $0.0879 Buy Now

Part Details for 95-21SUBC/S400-A4/TR7

95-21SUBC/S400-A4/TR7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

95-21SUBC/S400-A4/TR7 Part Data Attributes

95-21SUBC/S400-A4/TR7 Everlight Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
95-21SUBC/S400-A4/TR7 Everlight Electronics Co Ltd Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.40.20.00
Color SUPER BLUE
Configuration SINGLE
Forward Current-Max 0.025 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 630.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 2.7 mm
Packing Method TR, 7 INCH
Peak Wavelength 468 nm
Shape ROUND
Size 1.9 mm
Surface Mount YES
T-code T-3/4
Viewing Angle 25 deg

Alternate Parts for 95-21SUBC/S400-A4/TR7

This table gives cross-reference parts and alternative options found for 95-21SUBC/S400-A4/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95-21SUBC/S400-A4/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
91-21SUBC/S400-A5/TR10 Everlight Electronics Co Ltd Check for Price Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN 95-21SUBC/S400-A4/TR7 vs 91-21SUBC/S400-A5/TR10
Part Number Manufacturer Composite Price Description Compare
95-21SUBC/S400-A4/F10 Everlight Electronics Co Ltd Check for Price Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN 95-21SUBC/S400-A4/TR7 vs 95-21SUBC/S400-A4/F10
91-21SUBC/S400-A5/TR7 Everlight Electronics Co Ltd Check for Price Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN 95-21SUBC/S400-A4/TR7 vs 91-21SUBC/S400-A5/TR7
91-21SUBC/S400-A5/F7 Everlight Electronics Co Ltd Check for Price Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN 95-21SUBC/S400-A4/TR7 vs 91-21SUBC/S400-A5/F7
95-21SUBC/S400-A4/TR9 Everlight Electronics Co Ltd Check for Price Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN 95-21SUBC/S400-A4/TR7 vs 95-21SUBC/S400-A4/TR9
95-21SUBC/S400-A4/F7 Everlight Electronics Co Ltd Check for Price Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN 95-21SUBC/S400-A4/TR7 vs 95-21SUBC/S400-A4/F7
91-21SUBC/S400-A5/F10 Everlight Electronics Co Ltd Check for Price Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN 95-21SUBC/S400-A4/TR7 vs 91-21SUBC/S400-A5/F10
95-21SUBC/S400-A4/F9 Everlight Electronics Co Ltd Check for Price Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN 95-21SUBC/S400-A4/TR7 vs 95-21SUBC/S400-A4/F9
91-21SUBC/S400-A5/F9 Everlight Electronics Co Ltd Check for Price Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN 95-21SUBC/S400-A4/TR7 vs 91-21SUBC/S400-A5/F9
91-21SUBC/S400-A5/TR9 Everlight Electronics Co Ltd Check for Price Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN 95-21SUBC/S400-A4/TR7 vs 91-21SUBC/S400-A5/TR9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95-21SUBC/S400-A4/TR7 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95-21SUBC/S400-A4/TR7 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 95-21SUBC/S400-A4/TR7 would you like to use for your alert(s)?
  • Please alert me when 95-21SUBC/S400-A4/TR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95-21SUBC/S400-A4/TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95-21SUBC/S400-A4/TR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95-21SUBC/S400-A4/TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95-21SUBC/S400-A4/TR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95-21SUBC/S400-A4/TR7 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: