Part Details for 94SVP107X0020E12 by Vishay Intertechnologies
Overview of 94SVP107X0020E12 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94SVP107X0020E12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70H8313
|
Newark | Capacitor Aluminum Organic 100Uf, 20V, 20%, Smd, Full Reel, Capacitance:100Μf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.025Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Vishay 94SVP107X0020E12 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1000 / $5.2400 | Buy Now |
DISTI #
94SVP107X0020E12
|
Avnet Americas | Cap Aluminum 100uF 20V 20% (8 X 12mm) SMD 0.025 Ohm 3260mA 2000 hr 105°C - Tape and Reel (Alt: 94SVP107X0020E12) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.2835 / $5.4417 | Buy Now |
DISTI #
75-94SVP107X0020E12
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100uF 20volts 20% RoHS: Compliant | 398 |
|
$4.0800 / $6.3400 | Buy Now |
|
Future Electronics | CAP ALUM 100UF 20V 20% SMD RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$4.1900 | Buy Now |
DISTI #
94SVP107X0020E12
|
Avnet Asia | Cap Aluminum 100uF 20V 20% (8 X 12mm) SMD 0.025 Ohm 3260mA 2000 hr 105°C (Alt: 94SVP107X0020E12) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 94SVP107X0020E12
94SVP107X0020E12 CAD Models
94SVP107X0020E12 Part Data Attributes:
|
94SVP107X0020E12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
94SVP107X0020E12
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR MEASURED AT 100KHZ-300KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
Height | 12 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.4 mA | |
Length | 9 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 3260 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | SILVER | |
Terminal Shape | FLAT | |
Width | 8.3 mm |