Part Details for 94SVP106X0010A5 by Vishay Intertechnologies
Overview of 94SVP106X0010A5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94SVP106X0010A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94SVP106X0010A5
|
Avnet Americas | 10uF 10V 4x5.5 105?C SMD - Tape and Reel (Alt: 94SVP106X0010A5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.6214 / $1.7941 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.7800 | Buy Now |
Part Details for 94SVP106X0010A5
94SVP106X0010A5 CAD Models
94SVP106X0010A5 Part Data Attributes
|
94SVP106X0010A5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
94SVP106X0010A5
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2017, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2017 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR MEASURED AT 100KHZ-300KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 240 mΩ | |
Height | 5.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.05 mA | |
Length | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 670 mA | |
Size Code | 2017 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | SILVER | |
Terminal Shape | FLAT | |
Width | 4.3 mm |