Part Details for 94RC10CT by Grayhill Inc
Overview of 94RC10CT by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 94RC10CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94RC10CT
|
Avnet Americas | Switch DIP SP10T 10 Shaft 0.03A 30VDC PC Pins 10000Cycle Thru-Hole - Rail/Tube (Alt: 94RC10CT) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Container: Tube | 0 |
|
RFQ | |
DISTI #
706-94RC10CT
|
Mouser Electronics | DIP Switches / SIP Switches ASM,10PS EC O C R/DIP,LF e, standard output, hex 16 position, rotational stop, RoHS complaint, RoHS Compliant RoHS: Compliant | 0 |
|
$7.6400 / $13.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5900 / $19.5200 | Buy Now |
DISTI #
000000000003982907
|
Sager | DIP Switches / SIP Switches ASM,10PS EC O C R/DIP,LF e, standard output, hex 16 position, rotational stop, RoHS complaint, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 94RC10CT
94RC10CT CAD Models
94RC10CT Part Data Attributes
|
94RC10CT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94RC10CT
Grayhill Inc
Rotary Coded Switch, 10 Positions, BCD Complement, Latched, 0.03A, 30VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Body Breadth | 10.13 mm | |
Body Height | 11.25 mm | |
Body Length or Diameter | 11 mm | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |