There are no models available for this part yet.
Overview of 94RC08CT by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 94RC08CT by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05R4105
|
Newark | Coded Switch, 30V, Octal Complement, Product Range:94R Series, Switch Mounting:Through Hole, Right Angle, No. Of Switch Positions:8 Position, Switching Voltage:30Vdc, Output Code:Octal Complement, Switching Current:30Ma Rohs Compliant: Yes |Grayhill 94RC08CT RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1900 / $18.5300 | Buy Now | |
DISTI #
94RC08CT-ND
|
DigiKey | SW ROTARY DIP OCT COMP 0.03A 30V Min Qty: 22 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.1227 | Buy Now | |
DISTI #
94RC08CT
|
Avnet Americas | Switch DIP SP8T 8 Shaft 0.03A 30VDC PC Pins 10000Cycle Thru-Hole - Rail/Tube (Alt: 94RC08CT) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Container: Tube | 0 |
|
$5.2338 / $10.2003 | Buy Now | |
DISTI #
706-94RC08CT
|
Mouser Electronics | DIP Switches / SIP Switches ASM,08PS EC O C R/DIP,LF RoHS: Compliant | 0 |
|
$12.9600 / $16.4500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$9.5100 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.9400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0300 / $12.5500 | Buy Now | ||
DISTI #
000000000003982906
|
Sager | DIP Switches / SIP Switches ASM,08PS EC O C R/DIP,LF Min Qty: 22 | 0 |
|
$6.1300 / $11.8800 | Buy Now |
CAD Models for 94RC08CT by Grayhill Inc
Part Data Attributes for 94RC08CT by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Samacsys Manufacturer
|
Grayhill
|
Body Breadth
|
10.13 mm
|
Body Height
|
11.25 mm
|
Body Length or Diameter
|
11 mm
|
Contact Current(DC)-Max
|
0.03 A
|
Contact (DC) Max Rating R Load
|
.03A@30VDC
|
Contact Voltage(DC)-Max
|
30 V
|
Electrical Life
|
10000 Cycle(s)
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions
|
8
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
OCTAL COMPLEMENT
|
Switch Type
|
ROTARY CODED SWITCH
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Termination Type
|
SOLDER
|