Part Details for 94HEB16T by Grayhill Inc
Overview of 94HEB16T by Grayhill Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94HEB16T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1887
|
Newark | Dip Switch: Rotary, Circuitry: Hexadecimal, 16 Positions, Thru-Hole, Tape Sealed |Grayhill 94HEB16T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$4.6500 | Buy Now |
DISTI #
30K6134
|
Newark | Rotary Switch, straight, sp16T, binary Coded, number Of Positions:16,pc Tail Terminal, rotary, pcb Hole Count:6 Rohs Compliant: Yes |Grayhill 94HEB16T Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $6.8100 | Buy Now |
DISTI #
2266-94HEB16T-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 50V Min Qty: 20 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
189 In Stock |
|
$3.5500 / $4.5900 | Buy Now |
DISTI #
94HEB16T-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 50V Min Qty: 20 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8067 | Buy Now |
DISTI #
94HEB16T
|
Avnet Americas | Switch DIP SP16T 16 Shaft 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube - Rail/Tube (Alt: 94HEB16T) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Container: Tube | 0 |
|
$3.6722 / $4.3043 | Buy Now |
DISTI #
706-94HEB16T
|
Mouser Electronics | Coded Rotary Switches ASM,16PS ES SL B R/DIP,LF RoHS: Compliant | 0 |
|
$5.0000 / $5.4500 | Order Now |
DISTI #
70216713
|
RS | Switch, DIP, 0.390 in. L x 0.350 in. W x 0.225 in. H, 16, Rotary, Thru-Hole | Grayhill 94HEB16T RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4700 | RFQ |
|
Future Electronics | 94H Series .09" Extended Actuator Standard Output HEX 16 Pos Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$4.9100 / $5.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$4.3400 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
189 Partner Stock |
|
$1.8900 / $5.2200 | Buy Now |
Part Details for 94HEB16T
94HEB16T CAD Models
94HEB16T Part Data Attributes
|
94HEB16T
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94HEB16T
Grayhill Inc
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.03A, 30VDC, Solder Terminal, Extended Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | EXTENDED TYPE | |
Body Breadth | 9.65 mm | |
Body Height | 5.72 mm | |
Body Length or Diameter | 9.91 mm | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |