There are no models available for this part yet.
Overview of 94HEB16RAT by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 94HEB16RAT by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K8792
|
Newark | Rotary Switch, right Angle, sp16T, binary Coded, number Of Positions:16,pc Tail Terminal, rotary, pcb Hole Count:6 Rohs Compliant: Yes |Grayhill 94HEB16RAT RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $7.7100 | Buy Now | |
DISTI #
94HEB16RAT-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 50V Min Qty: 24 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2325 | Buy Now | |
DISTI #
94HEB16RAT
|
Avnet Americas | Switch DIP SP16T 16 Shaft 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 94HEB16RAT) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.5010 / $4.8784 | Buy Now | |
DISTI #
706-94HEB16RAT
|
Mouser Electronics | Coded Rotary Switches ASM,16PS ES RA B R/DIP,LF RoHS: Compliant | 0 |
|
$5.5700 / $7.5700 | Order Now | |
DISTI #
70216723
|
RS | Switch, DIP, 0.430 in. L X 0.400 in. W X 0.282 in. H, 16, Rotary, 0.1 in. | Grayhill 94HEB16RAT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4300 / $7.6500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$4.5500 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.5800 | Buy Now | ||
Onlinecomponents.com | Switch DIP SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.8500 / $5.8000 | Buy Now | ||
DISTI #
000000000001465203
|
Sager | Coded Rotary Switches ASM,16PS ES RA B R/DIP,LF Min Qty: 24 | 0 |
|
$2.6900 / $5.6800 | Buy Now | |
DISTI #
94HEB16RAT
|
Avnet Abacus | Switch DIP SP16T 16 Shaft 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube (Alt: 94HEB16RAT) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 94HEB16RAT by Grayhill Inc
Part Data Attributes for 94HEB16RAT by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Factory Lead Time
|
18 Weeks
|
Actuator Type
|
EXTENDED TYPE
|
Body Breadth
|
7.16 mm
|
Body Height
|
10.16 mm
|
Body Length or Diameter
|
10.92 mm
|
Contact Current(DC)-Max
|
0.03 A
|
Contact (DC) Max Rating R Load
|
.03A@30VDC
|
Contact Voltage(DC)-Max
|
30 V
|
Electrical Life
|
10000 Cycle(s)
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions
|
16
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
HEXADECIMAL
|
Switch Type
|
ROTARY CODED SWITCH
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Termination Type
|
SOLDER
|