Part Details for 94HBB16WRT by Grayhill Inc
Overview of 94HBB16WRT by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94HBB16WRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5248
|
Newark | Asm,16Ps Es Gwb R/Dip,150Tr, lf |Grayhill 94HBB16WRT RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $5.3600 | Buy Now |
DISTI #
94HBB16WRT-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 50V Min Qty: 150 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9453 | Buy Now |
DISTI #
94HBB16WRT
|
Avnet Americas | Switch DIP SP16T 16 Shaft 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD T/R - Tape and Reel (Alt: 94HBB16WRT) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1888 / $3.3906 | Buy Now |
DISTI #
706-94HBB16WRT
|
Mouser Electronics | Coded Rotary Switches Rotary DIP Switch 16 Pos RoHS: Compliant | 0 |
|
$3.4500 / $5.5000 | Order Now |
DISTI #
72652077
|
RS | Dip Switch, Hexadecimal, 16 Pos, Raised, Rotary w/Shaft, 100mA, 50VDC, Gull | Grayhill 94HBB16WRT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7100 / $3.9800 | RFQ |
|
Future Electronics | 90H Series Shaft SP16T 16 Position Gull Wing Surface Mount Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks Container: Reel | 150Reel |
|
$3.1600 / $3.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$4.2200 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R RoHS: Compliant | 0 |
|
$1.5000 / $3.5400 | Buy Now |
DISTI #
000000000002133312
|
Sager | Coded Rotary Switches Rotary DIP Switch 16 Pos Min Qty: 150 | 0 |
|
$2.2300 / $3.7000 | Buy Now |
DISTI #
94HBB16WRT
|
Avnet Abacus | Switch DIP SP16T 16 Shaft 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD T/R (Alt: 94HBB16WRT) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 94HBB16WRT
94HBB16WRT CAD Models
94HBB16WRT Part Data Attributes
|
94HBB16WRT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94HBB16WRT
Grayhill Inc
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.03A, 30VDC, Solder Terminal, Extended Type Actuator, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | EXTENDED TYPE | |
Body Breadth | 11 mm | |
Body Height | 11.25 mm | |
Body Length or Diameter | 11 mm | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |
Alternate Parts for 94HBB16WRT
This table gives cross-reference parts and alternative options found for 94HBB16WRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94HBB16WRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
94HBB16WT | Grayhill Inc | $5.1397 | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.03A, 30VDC, Solder Terminal, Extended Type Actuator, Surface Mount-straight, ROHS COMPLIANT | 94HBB16WRT vs 94HBB16WT |