Part Details for 94SA157X00010FT2 by Vishay Intertechnologies
Overview of 94SA157X00010FT2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for 94SA157X00010FT2
94SA157X00010FT2 CAD Models
94SA157X00010FT2 Part Data Attributes
|
94SA157X00010FT2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
94SA157X00010FT2
Vishay Intertechnologies
CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL,25% TC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 10.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Temperature Coefficient | 25% ppm/°C | |
Terminal Pitch | 5 mm |
Alternate Parts for 94SA157X00010FT2
This table gives cross-reference parts and alternative options found for 94SA157X00010FT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94SA157X00010FT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94SG157X00011FT2 | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL,25% TC | Vishay Intertechnologies | 94SA157X00010FT2 vs 94SG157X00011FT2 |
94SH157X00010FA1 | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL,25% TC | Vishay Intertechnologies | 94SA157X00010FT2 vs 94SH157X00010FA1 |
94SS157X00010FT1 | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL,25% TC | Vishay Intertechnologies | 94SA157X00010FT2 vs 94SS157X00010FT1 |