Part Details for 94HEB16WRT by Grayhill Inc
Overview of 94HEB16WRT by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94HEB16WRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6135
|
Newark | Rotary Switch, straight, sp16T, binary Coded, number Of Positions:16,surface Mount Terminal, rotary, pcb Hole Count:6 Rohs Compliant: Yes |Grayhill 94HEB16WRT RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5200 | Buy Now |
DISTI #
94HEB16WRT-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 50V Min Qty: 300 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1663 | Buy Now |
DISTI #
94HEB16WRT
|
Avnet Americas | Switch DIP SP16T 16 Shaft 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD T/R - Tape and Reel (Alt: 94HEB16WRT) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$2.5472 / $3.9342 | Buy Now |
DISTI #
706-94HEB16WRT
|
Mouser Electronics | Coded Rotary Switches Rotary DIP Switch 16 Pos RoHS: Compliant | 0 |
|
$3.9300 / $4.0400 | Order Now |
DISTI #
72640638
|
RS | Rotary Switch, Hexadecimal, 16 Positions, Rotary w/Shaft, 10mA, 50VDC, Gull Win | Grayhill 94HEB16WRT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9100 / $4.2100 | RFQ |
|
Future Electronics | 94H Series 16 Position Surface Mount Top Actuated HEX Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$3.7800 | Buy Now |
|
Future Electronics | 94H Series 16 Position Surface Mount Top Actuated HEX Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$3.8500 / $4.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$4.9000 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R RoHS: Compliant | 0 |
|
$1.7000 / $3.9300 | Buy Now |
DISTI #
000000000001465205
|
Sager | Coded Rotary Switches Rotary DIP Switch 16 Pos Min Qty: 300 | 0 |
|
$2.6100 / $4.1700 | Buy Now |
Part Details for 94HEB16WRT
94HEB16WRT CAD Models
94HEB16WRT Part Data Attributes
|
94HEB16WRT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94HEB16WRT
Grayhill Inc
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.03A, 30VDC, Solder Terminal, Extended Type Actuator, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | EXTENDED TYPE | |
Body Breadth | 11 mm | |
Body Height | 11.25 mm | |
Body Length or Diameter | 11 mm | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |