94HBB08WR
Grayhill Inc
Description: Rotary Coded Switch, 8 Positions, Octal, Latched, Solder Terminal, Extended Type Actuator, Surface Mount-straight

Overview of 94HBB08WR by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 94HBB08WR by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 94HBB08WT
Avnet Americas Switch DIP SP8T 8 Shaft 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD T/R - Rail/Tube (Alt: 94HBB08WT) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days Container: Tube 0
  • 27 $3.7768
  • 54 $3.6960
  • 108 $3.0056
  • 162 $2.9393
  • 216 $2.8288
  • 270 $2.7625
  • 2,700 $1.7690
$1.7690 / $3.7768 Buy Now

CAD Models for 94HBB08WR by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 94HBB08WR by Grayhill Inc

94HBB08WR
Grayhill Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GRAYHILL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
18 Weeks
Actuator Type
EXTENDED TYPE
Body Breadth
9.65 mm
Body Height
5.72 mm
Body Length or Diameter
9.91 mm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Positions
8
Number of Switch Sections
1
Packing Method
TAPE AND REEL
Surface Mount
NO
Switch Action
LATCHED
Switch Function
OCTAL
Switch Type
ROTARY CODED SWITCH
Terminal Finish
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
Want to compare parts?
  1. 94HBB08WR
    Grayhill Inc
    Rotary Coded Switch, 8 Positions, Octal, Latched, Solder Terminal, Extended Type Actuator, Surface Mount-straight
    VS

Related Parts for 94HBB08WR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 94HBB08WR by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 94HBB08WR by Grayhill Inc

  • Please alert me when 94HBB08WR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 94HBB08WR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 94HBB08WR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 94HBB08WR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 94HBB08WR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 94HBB08WR by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: