There are no models available for this part yet.
Overview of 94999-016 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for 94999-016 by Amphenol Communications Solutions
Part Data Attributes for 94999-016 by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Termination
|
TIN LEAD (100) OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
40 DEGREE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
64
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 94999-016
This table gives cross-reference parts and alternative options found for 94999-016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94999-016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87733-001 | Card Edge Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | 94999-016 vs 87733-001 |
94728-001 | Card Edge Connector, 64 Contact(s), 1 Row(s), Female, Solder Terminal, Socket, | Amphenol Communications Solutions | 94999-016 vs 94728-001 |
95500-511 | Card Edge Connector, 64 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket, | Amphenol FCi | 94999-016 vs 95500-511 |
94972-811 | Card Edge Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 94999-016 vs 94972-811 |
89722-701 | Card Edge Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | 94999-016 vs 89722-701 |
95502-611 | Card Edge Connector, 64 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket, | Amphenol Communications Solutions | 94999-016 vs 95502-611 |
94994-511 | Card Edge Connector, 64 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket, | Amphenol FCi | 94999-016 vs 94994-511 |
95093-511 | Card Edge Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | 94999-016 vs 95093-511 |
92233-011 | Card Edge Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 94999-016 vs 92233-011 |
87733-511 | Card Edge Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | 94999-016 vs 87733-511 |