Part Details for 94998-818 by Amphenol FCi
Overview of 94998-818 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 94998-818
94998-818 CAD Models
94998-818 Part Data Attributes
|
94998-818
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
94998-818
Amphenol FCi
Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | 40 DEGREE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 94998-818
This table gives cross-reference parts and alternative options found for 94998-818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94998-818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94998-108 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket, | Amphenol FCi | 94998-818 vs 94998-108 |
95507-603 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket, | Amphenol Communications Solutions | 94998-818 vs 95507-603 |
95503-703 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket, | Amphenol FCi | 94998-818 vs 95503-703 |
94995-113 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket, | Amphenol Communications Solutions | 94998-818 vs 94995-113 |
94149-513 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket, | Amphenol FCi | 94998-818 vs 94149-513 |
91127-108B | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | 94998-818 vs 91127-108B |
94971-708 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | 94998-818 vs 94971-708 |
94999-108 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket, | Amphenol FCi | 94998-818 vs 94999-108 |
95093-813 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 94998-818 vs 95093-813 |
95500-113 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket, | Amphenol FCi | 94998-818 vs 95500-113 |