There are no models available for this part yet.
Overview of 9498114002 by Fair-Rite Products Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9498114002 by Fair-Rite Products Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9498114002-ND
|
DigiKey | FERRITE CORE E SET Min Qty: 480 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5737 | Buy Now | |
DISTI #
623-9498114002
|
Mouser Electronics | Ferrite Cores & Accessories 98 E Core E42/15 Ind 4600 nH 25% TOL RoHS: Compliant | 0 |
|
$1.8000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $2.5200 | Buy Now |