There are no models available for this part yet.
Overview of 94977-60006 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 94977-60006 by Amphenol FCi
Part Data Attributes for 94977-60006 by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Termination
|
TIN LEAD (100) OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
168
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 94977-60006
This table gives cross-reference parts and alternative options found for 94977-60006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94977-60006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73722-50005 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 94977-60006 vs 73722-50005 |
91157-41117 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 94977-60006 vs 91157-41117 |
91157-30106 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 94977-60006 vs 91157-30106 |
91157-50027 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 94977-60006 vs 91157-50027 |
73759-11006 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 94977-60006 vs 73759-11006 |
91145-61017N | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 94977-60006 vs 91145-61017N |
91145-51034M | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 94977-60006 vs 91145-51034M |
95566-11012 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol FCi | 94977-60006 vs 95566-11012 |
73727-61039LF | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Amphenol Communications Solutions | 94977-60006 vs 73727-61039LF |
94977-50002 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 94977-60006 vs 94977-50002 |