Part Details for 9497 0001000 by Belden Inc
Overview of 9497 0001000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SiT8008BI-31-33E-59.497670 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 9497 0001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F8955
|
Newark | Unshielded Cable/Unjacketed, 2 Conductor, 16Awg, 1000Ft, 300V, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 9497 0001000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,298.4800 / $1,398.9500 | Buy Now |
DISTI #
566-9497-1000
|
Mouser Electronics | Multi-Conductor Cables 16AWG 2C STRAND 1000ft SPOOL NO COLR RoHS: Compliant | 0 |
|
$1,161.8700 | Order Now |
DISTI #
70005034
|
RS | Multiconductor, 16AWG, 1000ft, Unshielded U/UTP, Unjacketed, 9497 Series | Belden 9497 0001000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,173.4900 | RFQ |