Part Details for 94930-M000 by 3M Interconnect
Overview of 94930-M000 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD26MM0-005 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MM0-005 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 5ft | |
CS-DSDHD44MM0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-002.5 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 2.5ft | |
CS-DSDHD62MM0-005 | Amphenol Cables on Demand | Amphenol CS-DSDHD62MM0-005 62-Pin (HD62) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 5ft |
Price & Stock for 94930-M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-94930-M000-ND
|
DigiKey | PIN STRIP HEADER .039" (1.0 MM) Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8636 / $2.3000 | Buy Now |
DISTI #
517-94930-M000
|
Mouser Electronics | Headers & Wire Housings 3M Pin Strip Header .039" (1.0 mm) 949 Series, Suface Mount, 2 Rows, 30 Contacts RoHS: Compliant | 0 |
|
$0.9280 / $1.0400 | Order Now |