Part Details for 948753-000 by TE Connectivity
Overview of 948753-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 948753-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 81044/9-18-5 RoHS: Compliant | 0 |
|
$0.5690 / $1.1930 | Buy Now |
DISTI #
RYC81044/9-18-5
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC81044/9-18-5 | 0 |
|
Buy Now | |
DISTI #
000000000006400122
|
Sager | Hook-up Wire 81044/9-18-5 Min Qty: 5000 | 0 |
|
$0.4392 / $0.6422 | Buy Now |
|
Master Electronics | 81044/9-18-5 RoHS: Compliant | 0 |
|
$0.5690 / $1.1930 | Buy Now |
Part Details for 948753-000
948753-000 CAD Models
948753-000 Part Data Attributes
|
948753-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
948753-000
TE Connectivity
81044/9-18-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |