Part Details for 94875 by 3M Interconnect
Overview of 94875 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2865
|
Newark | Terminal, Spade/Fork, #8, Crimp, Blue, Product Range:Highland Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Vinyl, Stud Size:#8 Rohs Compliant: No |3M 94875 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 1 |
|
$15.0600 / $17.7900 | Buy Now |
DISTI #
94875-01-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2945 In Stock |
|
$0.1613 / $0.3700 | Buy Now |
DISTI #
7010319506
|
Avnet Americas | 80611605785 952 S/LOK 50/BOTTLE 80611605785 - Bulk (Alt: 7010319506) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-94875
|
Mouser Electronics | Terminals SS-32-8-P VINYL FORK SOLD PER EACH PIECE RoHS: Compliant | 781 |
|
$0.1470 / $0.3700 | Buy Now |
DISTI #
MMM7010319506
|
Heilind Electronics | 7010319506 80611253750 SS-32-8-P VINYL FORK ECONOMY 1 | Americas - 0 in Stock |
|
$15.5977 / $19.9650 | Buy Now |
|
Quest Components | BLUE 8 STUD SPADE TERMINAL CONNECTOR CRIMP 14-16 AWG | 5 |
|
$0.2970 | Buy Now |
Part Details for 94875
94875 CAD Models
94875 Part Data Attributes:
|
94875
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
94875
3M Interconnect
Fork Tongue Solderless Terminal; Wire Size (AWG):16-14; Stud Size:#8; Insulator Color:Blue; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |