Part Details for 9487 0101000 by Belden Inc
Overview of 9487 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9487 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1893
|
Newark | 2 #16 Pvc/Nyl Pvc/ Black Rohs Compliant: Yes |Belden 9487 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 14000 |
|
$4,305.0000 / $4,638.1300 | Buy Now |
DISTI #
BEL2333-ND
|
DigiKey | CABLE 2COND 16AWG BLACK 1000' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
1 In Stock |
|
$4,839.7900 | Buy Now |
DISTI #
566-9487-1000-10
|
Mouser Electronics | Multi-Conductor Cables 16AWG 1PR UNSHLD 1000FT SPOOL BLACK RoHS: Compliant | 0 |
|
$4,388.9100 | Order Now |
DISTI #
70626872
|
RS | Multi-Conductor Cables 16AWG 1PR UNSHLD 1000FT | Belden 9487 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$4,839.7900 | RFQ |