Part Details for 94840 by 3M Interconnect
Overview of 94840 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T0502
|
Newark | 81M-156-Nb-A |3M 94840 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$28.4400 / $35.7600 | Buy Now |
DISTI #
94840-01-ND
|
DigiKey | CONN TERM PIN 18-22AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9324 In Stock |
|
$0.2520 / $0.5400 | Buy Now |
DISTI #
94840
|
TTI | Terminals NYLON INS 22-18 100 PER BAG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 30 In Stock |
|
$27.7200 | Buy Now |