Part Details for 94806 by 3M Interconnect
Overview of 94806 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H1218
|
Newark | 71M-187-20-Nbl |3M 94806 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$42.0300 / $52.8500 | Buy Now |
DISTI #
3M160914-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.187 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
935 In Stock |
|
$0.3724 / $0.7900 | Buy Now |
DISTI #
7010397403
|
Avnet Americas | 80611253065 94806 71M-187-20-NBL NYLON DISCONNECT ECONOMY 10 - Bag (Alt: 7010397403) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
517-94806
|
Mouser Electronics | Terminals 71M-187-20-NBL NYL SOLD PER EACH PIECE RoHS: Compliant | 980 |
|
$0.3510 / $0.7900 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
MMM7010397403
|
Heilind Electronics | 7010397403 80611253065 71M-187-20-NBL NYLON DISCONNEC | Americas - 0 in Stock |
|
$37.8146 / $40.9659 | Buy Now |