There are no models available for this part yet.
Overview of 9480 by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9480ASUZ-250 | Analog Devices | 8 bit 250 Msps 3V ADC | |
AD9480BSUZ-250 | Analog Devices | 8 bit 250 Msps 3V ADC | |
494-8025-061 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row HSD, 25 positions, open, adv mate, 4.75mm (0.187in), Header. |