Part Details for 947D861K901DERSN by Cornell Dubilier Electronics Inc
Results Overview of 947D861K901DERSN by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
947D861K901DERSN Information
947D861K901DERSN by Cornell Dubilier Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 947D861K901DERSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0781
|
Newark | Dc Film |Cornell Dubilier 947D861K901DERSN RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.0500 | Buy Now |
DISTI #
947D861K901DERSN-ND
|
DigiKey | CAP FILM 860UF 10% 900VDC RADIAL Min Qty: 12 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.2392 | Buy Now |
DISTI #
598-947D861K901DERSN
|
Mouser Electronics | Film Capacitors 860uF 900V 10% RoHS: Compliant | 0 |
|
$145.2400 | Order Now |
|
Onlinecomponents.com | Polypropylene DC Link Capacitor - 860uF ±10% - 900 VDC - +85°C - 100mm x 116mm Dia - Terminals: M6 I... more RoHS: Compliant | 0 |
|
$130.6000 / $357.7100 | Buy Now |
DISTI #
947D861K901DERS
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 24 | 0 |
|
$138.6900 | Buy Now |
Part Details for 947D861K901DERSN
947D861K901DERSN CAD Models
947D861K901DERSN Part Data Attributes
|
947D861K901DERSN
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
947D861K901DERSN
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 860uF, Stud Mount, CAN, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.E.2 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 860 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 116 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 100 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | BINDING POST |