Part Details for 947D811K901BJMSN by Cornell Dubilier Electronics Inc
Overview of 947D811K901BJMSN by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 947D811K901BJMSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0778
|
Newark | Dc Film |Cornell Dubilier 947D811K901BJMSN Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.1800 / $144.9400 | Buy Now |
DISTI #
947D811K901BJMSN-ND
|
DigiKey | CAP FILM 810UF 10% 900VDC RADIAL Min Qty: 12 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.5850 | Buy Now |
DISTI #
598-947D811K901BJMSN
|
Mouser Electronics | Film Capacitors 810uF 900V 10% RoHS: Compliant | 0 |
|
$122.1000 | Order Now |
|
Onlinecomponents.com | Polypropylene DC Link Capacitor - 810uF ±10% - 900 VDC - +85°C - 150mm x 90mm Dia - Terminals: M6 Insert (45mm) - Stud Mount RoHS: Compliant | 0 |
|
$126.2900 / $264.5200 | Buy Now |
Part Details for 947D811K901BJMSN
947D811K901BJMSN CAD Models
947D811K901BJMSN Part Data Attributes
|
947D811K901BJMSN
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
947D811K901BJMSN
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 810uF, Stud Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.E.2 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 810 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 150 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | BINDING POST |