947D541K112DERSN
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 540uF, Stud Mount, CAN, ROHS COMPLIANT

Overview of 947D541K112DERSN by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 947D541K112DERSN by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 947D541K112DERSN-ND
DigiKey CAP FILM 540UF 10% 1.1KVDC RAD Min Qty: 12 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 12 $131.3133
$131.3133 Buy Now
DISTI # 598-947D541K112DERSN
Mouser Electronics Film Capacitors 540uF 1100V 10% RoHS: Compliant 0
  • 12 $120.0200
$120.0200 Order Now
Onlinecomponents.com Polypropylene DC Link Capacitor - 540uF ±10% - 1100 VDC - +85°C - 100mm x 116mm Dia - Terminals: M6 Insert (50mm) - Stud Mount RoHS: Compliant 0
  • 3 $260.0300
  • 6 $160.0200
  • 9 $126.6800
  • 12 $124.1500
$124.1500 / $260.0300 Buy Now
DISTI # 947D541K112DERS
Richardson RFPD FILM CAPACITOR RoHS: Compliant Min Qty: 12 0
  • 12 $131.8300
$131.8300 Buy Now
DISTI # 947D541K112DERSN
IBS Electronics DC FILM, 540 Cap, 1100V Cornell-Dubilier 947D541K112DERSN Min Qty: 6 Package Multiple: 1 0
  • 6 $205.6990
  • 12 $183.7550
$183.7550 / $205.6990 Buy Now

CAD Models for 947D541K112DERSN by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 947D541K112DERSN by Cornell Dubilier Electronics Inc

947D541K112DERSN
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
CAN, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
3A001.E.2
HTS Code
8532.25.00.80
Capacitance
540 µF
Capacitor Type
FILM CAPACITOR
Diameter
116 mm
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Length
100 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-45 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Positive Tolerance
10%
Rated (AC) Voltage (URac)
230 V
Rated (DC) Voltage (URdc)
1100 V
Reference Standard
IEC61071
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
BINDING POST
Want to compare parts?
  1. 947D541K112DERSN
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 540uF, Stud Mount, CAN, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 947D541K112DERSN by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 947D541K112DERSN by Cornell Dubilier Electronics Inc

  • Please alert me when 947D541K112DERSN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 947D541K112DERSN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 947D541K112DERSN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 947D541K112DERSN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 947D541K112DERSN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 947D541K112DERSN by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: