-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 330uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
947D331K112CDRSN-ND
|
DigiKey | CAP FILM 330UF 10% 1.1KVDC RAD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
80 In Stock |
|
$93.9500 / $131.5100 | Buy Now |
DISTI #
598-947D331K112CDRSN
|
Mouser Electronics | Film Capacitors 330uF 1100V 10% RoHS: Compliant | 5 |
|
$93.9500 / $106.3900 | Buy Now |
|
Onlinecomponents.com | Polypropylene DC Link Capacitor - 330uF ±10% - 1100 VDC - +85°C - 87mm x 100mm Dia - Terminals: M6 Insert (50mm) - Stud Mount RoHS: Compliant | 0 |
|
$103.1200 / $150.3200 | Buy Now |
DISTI #
947D331K112CDRS
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 12 | 0 |
|
$99.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
947D331K112CDRSN
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
947D331K112CDRSN
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 330uF, Stud Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.E.2 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 330 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 100 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 87 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | BINDING POST |