Part Details for 947C391K102CCM by Cornell Dubilier Electronics Inc
Overview of 947C391K102CCM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 947C391K102CCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P9605
|
Newark | Capacitor Polypropylene Pp Film 390Uf, 1Kv, 10%, Screw, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:390Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Panel Mount Rohs Compliant: Yes |Cornell Dubilier 947C391K102CCM RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.8900 / $123.6600 | Buy Now |
DISTI #
947C391K102CCM-ND
|
DigiKey | CAP FILM 390UF 10% 1KVDC RADIAL Min Qty: 12 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.0433 | Buy Now |
DISTI #
598-947C391K102CCM
|
Mouser Electronics | Film Capacitors 390uF 1kV 55C RoHS: Compliant | 0 |
|
$111.7100 / $116.8800 | Order Now |
|
Onlinecomponents.com | Polypropylene DC Link Capacitor - 390uF ±10% - 1000 VDC - +85°C - 145mm x 90mm Dia - Terminals: M8 Stud RoHS: Compliant | 0 |
|
$108.8600 / $228.0200 | Buy Now |
Part Details for 947C391K102CCM
947C391K102CCM CAD Models
947C391K102CCM Part Data Attributes
|
947C391K102CCM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
947C391K102CCM
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 390uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | STANDARDS: IEC 61071-I, IEC 61881 | |
Capacitance | 390 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | BINDING POST |