Part Details for 947C391K102CCIS by Cornell Dubilier Electronics Inc
Overview of 947C391K102CCIS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 947C391K102CCIS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P9604
|
Newark | Capacitor Polypropylene Pp Film 390Uf, 1Kv, 10%, Screw, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:390µf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Stud Mount - M12 Rohs Compliant: Yes |Cornell Dubilier 947C391K102CCIS RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.8900 / $123.6600 | Buy Now |
DISTI #
947C391K102CCIS-ND
|
DigiKey | CAP FILM 390UF 10% 1KVDC RADIAL Min Qty: 12 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.0433 | Buy Now |
DISTI #
598-947C391K102CCIS
|
Mouser Electronics | Film Capacitors 390uF 1kV 55C RoHS: Compliant | 0 |
|
$105.2500 | Order Now |
|
Onlinecomponents.com | Polypropylene DC Link Capacitor - 390uF ±10% - 1000 VDC - +85°C - 145mm x 90mm Dia - Terminals: M5 Insert - M12 Stud Mount RoHS: Compliant | 0 |
|
$108.8600 / $228.0200 | Buy Now |
Part Details for 947C391K102CCIS
947C391K102CCIS CAD Models
947C391K102CCIS Part Data Attributes
|
947C391K102CCIS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
947C391K102CCIS
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 390uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | STANDARD: IEC61881 | |
Capacitance | 390 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 3.7 mΩ | |
JESD-609 Code | e3 | |
Length | 145 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC61071 | |
Ripple Current | 53000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | FEMALE THREADED |