Part Details for 947C321K122CDIS by Cornell Dubilier Electronics Inc
Overview of 947C321K122CDIS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 947C321K122CDIS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P9596
|
Newark | Capacitor Polypropylene Pp Film 320Uf, 1.2Kv, 10%, Screw, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:320Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Stud Mount - M12 Rohs Compliant: Yes |Cornell Dubilier 947C321K122CDIS Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.9600 / $123.7300 | Buy Now |
DISTI #
338-3628-ND
|
DigiKey | CAP FILM 320UF 10% 1.2KVDC RAD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3 In Stock |
|
$76.4069 / $87.9300 | Buy Now |
DISTI #
598-947C321K122CDIS
|
Mouser Electronics | Film Capacitors 320uF 1200V 10% DC Film capacitor RoHS: Compliant | 0 |
|
$105.3100 | Order Now |
|
Onlinecomponents.com | Polypropylene DC Link Capacitor - 320uF ±10% - 1200 VDC - +85°C - 170mm x 90mm Dia - Terminals: M5 Insert - M12 Stud Mount RoHS: Compliant | 0 |
|
$108.9300 / $228.1500 | Buy Now |
Part Details for 947C321K122CDIS
947C321K122CDIS CAD Models
947C321K122CDIS Part Data Attributes:
|
947C321K122CDIS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
947C321K122CDIS
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 320uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | STANDARD: IEC61881 | |
Capacitance | 320 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 5.1 mΩ | |
JESD-609 Code | e3 | |
Length | 170 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | IEC61071 | |
Ripple Current | 47000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | FEMALE THREADED |