Part Details for 947C241K901BTHS by Cornell Dubilier Electronics Inc
Results Overview of 947C241K901BTHS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
947C241K901BTHS Information
947C241K901BTHS by Cornell Dubilier Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 947C241K901BTHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
947C241K901BTHS
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 947C241K901BTHS
947C241K901BTHS CAD Models
947C241K901BTHS Part Data Attributes
|
947C241K901BTHS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
947C241K901BTHS
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 240uF, Stud Mount, CAN, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | STANDARD: IEC61881 | |
Capacitance | 240 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2.1 mΩ | |
JESD-609 Code | e3 | |
Length | 85 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | IEC61071 | |
Ripple Current | 57000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FEMALE THREADED |
947C241K901BTHS Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the manufacturer's soldering guidelines to prevent damage to the capacitor.
-
Yes, the 947C241K901BTHS is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6, which ensures its reliability in demanding applications.
-
The 947C241K901BTHS is a Class 1 ceramic capacitor, which means its capacitance value remains stable over time. However, it's essential to follow the manufacturer's recommended storage and operating conditions to ensure optimal performance.
-
Yes, the 947C241K901BTHS is a high-reliability capacitor that meets the requirements of various military and aerospace standards, including MIL-PRF-123 and NASA's EEE-INST-002. It's suitable for use in high-reliability applications.
-
The 947C241K901BTHS has a moisture sensitivity level (MSL) rating of 1, which means it can withstand normal humidity levels. However, it's essential to follow the manufacturer's guidelines for storage and operation in humid environments to prevent damage.