Part Details for 947C102K112DEHS by Cornell Dubilier Electronics Inc
Overview of 947C102K112DEHS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 947C102K112DEHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-3630-ND
|
DigiKey | CAP FILM 1000UF 10% 1.1KVDC RAD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
39 In Stock |
|
$159.7568 / $175.7300 | Buy Now |
|
Onlinecomponents.com | Polypropylene DC Link Capacitor - 1000uF ±10% - 1100 VDC - +85°C - Terminals: M6 Insert - M12 Stud Mount |
8 Partner Stock 6 Factory Stock |
|
$239.0500 / $290.1900 | Buy Now |
DISTI #
947C102K112DEHS
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Polypropylene DC Link Capacitor - 1000uF ±10% - 1100 VDC - +85°C - Terminals: M6 Insert - M12 Stud Mount |
8 Partner Stock 6 Factory Stock |
|
$239.0500 / $290.1900 | Buy Now |
Part Details for 947C102K112DEHS
947C102K112DEHS CAD Models
947C102K112DEHS Part Data Attributes:
|
947C102K112DEHS
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
947C102K112DEHS
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |