Part Details for 9478110002 by Fair-Rite Products Corp
Overview of 9478110002 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9478110002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T4019
|
Newark | 78 E Core Set Carton |Fair-Rite 9478110002 RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8310 / $1.0700 | Buy Now |
DISTI #
9478110002-ND
|
DigiKey | FERRITE CORE E 78 SET Min Qty: 840 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7636 | Buy Now |
DISTI #
623-9478110002
|
Mouser Electronics | Ferrite Cores & Accessories 78 E Core EF32 Ind 2600 nH 25% TOL RoHS: Compliant | 139 |
|
$0.8660 / $1.5800 | Buy Now |
|
Onlinecomponents.com | Ferrite Cores & Accessories 78 E Core EF32 Ind 2600 nH 25% TOL RoHS: Compliant |
280 Partner Stock |
|
$0.9310 / $1.7700 | Buy Now |
DISTI #
9478110002
|
IBS Electronics | 78 E Core Set/Carton Fair-Rite 9478110002 Min Qty: 880 Package Multiple: 1 | 280 |
|
$0.8775 | Buy Now |
DISTI #
C1S233200068439
|
Chip1Stop | Ferrite Cores | 280 |
|
$0.9710 / $0.9770 | Buy Now |
|
Master Electronics | Ferrite Cores & Accessories 78 E Core EF32 Ind 2600 nH 25% TOL RoHS: Compliant |
280 Partner Stock |
|
$0.9310 / $1.7700 | Buy Now |